Technical Document
Specifications
Series
EMPARRO
Type
Switched Mode
Electrical Phase
2, 3
Number of Outputs
1
Input Voltage
400V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
40A
Power Rating
960W
Dimensions
138 x 109 x 182mm
Height
138mm
Depth
182mm
Width
109mm
Minimum Temperature
-40°C
Ripple And Noise
20mV ac
MTBF
>775000h
Output Voltage Adjustment Range
24 → 28V
Special Features
Optimum Performance, Reliable, Space Saving
Maximum Temperature
+70°C
Standards Met
cULus, cULus Recognised, EN 55011 B, EN 60715, EN 60950-1, EN 61000-3-2, EN 61204-3, SEMI F47
Mounting Type
DIN Rail Mount
Product details
Emparro Power Supply 1 and 3 Phase
Murrelektroniks Emparro SMPS units have an efficiency rate of up to 95% keeping power loss and energy consumption to a minimum saving you money.
A higher efficiency rating results in minimum power loss, which equates to reduced operating costs. Emparros lower operating temperature reduces heat build-up in the cabinet ensuring that the device, and the components installed around it are not affected. Therefore, control cabinets with smaller dimensions can be used.
The device supplies up to 50% more power to start up higher loads and capacities without using another power supply.
The output voltage is controlled with a constant current when there is an overload. It is limited to 100% of the nominal current (or to 150% in Power boost mode). The power supply is then protected from damage.
Features and Benefits
• 150% power boost for at least 4 seconds
• Slim design
• Metal housing with protective EMC characteristics
• High mains failure bridging time
• Derating only at 60°C
• Seven different models provide solutions for many applications
• Efficiency up to 95%
Product Application Information
The wide input voltage range makes Emparro suitable for worldwide use.
Switch Mode - Murrelektronik
EGP 48,519.48
EGP 48,519.48 Each (ex VAT)
1
EGP 48,519.48
EGP 48,519.48 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Series
EMPARRO
Type
Switched Mode
Electrical Phase
2, 3
Number of Outputs
1
Input Voltage
400V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
40A
Power Rating
960W
Dimensions
138 x 109 x 182mm
Height
138mm
Depth
182mm
Width
109mm
Minimum Temperature
-40°C
Ripple And Noise
20mV ac
MTBF
>775000h
Output Voltage Adjustment Range
24 → 28V
Special Features
Optimum Performance, Reliable, Space Saving
Maximum Temperature
+70°C
Standards Met
cULus, cULus Recognised, EN 55011 B, EN 60715, EN 60950-1, EN 61000-3-2, EN 61204-3, SEMI F47
Mounting Type
DIN Rail Mount
Product details
Emparro Power Supply 1 and 3 Phase
Murrelektroniks Emparro SMPS units have an efficiency rate of up to 95% keeping power loss and energy consumption to a minimum saving you money.
A higher efficiency rating results in minimum power loss, which equates to reduced operating costs. Emparros lower operating temperature reduces heat build-up in the cabinet ensuring that the device, and the components installed around it are not affected. Therefore, control cabinets with smaller dimensions can be used.
The device supplies up to 50% more power to start up higher loads and capacities without using another power supply.
The output voltage is controlled with a constant current when there is an overload. It is limited to 100% of the nominal current (or to 150% in Power boost mode). The power supply is then protected from damage.
Features and Benefits
• 150% power boost for at least 4 seconds
• Slim design
• Metal housing with protective EMC characteristics
• High mains failure bridging time
• Derating only at 60°C
• Seven different models provide solutions for many applications
• Efficiency up to 95%
Product Application Information
The wide input voltage range makes Emparro suitable for worldwide use.