Murrelektronik Limited EXACT8 Series Sensor Hub, M12, 8 way, 8 port

RS Stock No.: 284-8040Brand: Murrelektronik LimitedManufacturers Part No.: 8000-88060-0000000
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Operating Voltage

24V dc

Number of Ports

8

Number of Ways

8

Connector Size

M12

Orientation

Straight

Series

EXACT8

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 7,081.60

EGP 7,081.60 Each (ex VAT)

Murrelektronik Limited EXACT8 Series Sensor Hub, M12, 8 way, 8 port

EGP 7,081.60

EGP 7,081.60 Each (ex VAT)

Murrelektronik Limited EXACT8 Series Sensor Hub, M12, 8 way, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Operating Voltage

24V dc

Number of Ports

8

Number of Ways

8

Connector Size

M12

Orientation

Straight

Series

EXACT8

Country of Origin

Germany