Murrelektronik Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Socket, Female, IP65, IP67, 7000 Series

RS Stock No.: 827-2812Brand: Murrelektronik LimitedManufacturers Part No.: 7000-78201-0000000
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

7/8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP65, IP67

Current Rating

9.0A

Series

7000

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Plug-In

Housing Material

Polymer

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

7/8 Inch Field-Wireable Cable Mount Connectors

7/8 Inch field-wireable cable mount connectors from Murr Elektronik, offered in male and female 5 way straight and right angled variants.These 7/8 inch connectors feature screw terminals allowing in the field construction and repair, with a cable clamp section of 6-8mm in diameter. These plastic housed cable connectors have a good resistance against oils and chemicals and are IP67 rated once mated.

Operating voltage 250 Vac/dc max.
Maximum current 9A
IP67 once mated
Operating temperature range -25 to +85 °C
Connection cross section 1.5mm2 max.

Standards

EN60529

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Stock information temporarily unavailable.

EGP 5,314.05

EGP 5,314.05 Each (ex VAT)

Murrelektronik Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Socket, Female, IP65, IP67, 7000 Series

EGP 5,314.05

EGP 5,314.05 Each (ex VAT)

Murrelektronik Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Socket, Female, IP65, IP67, 7000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

7/8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP65, IP67

Current Rating

9.0A

Series

7000

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Plug-In

Housing Material

Polymer

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

7/8 Inch Field-Wireable Cable Mount Connectors

7/8 Inch field-wireable cable mount connectors from Murr Elektronik, offered in male and female 5 way straight and right angled variants.These 7/8 inch connectors feature screw terminals allowing in the field construction and repair, with a cable clamp section of 6-8mm in diameter. These plastic housed cable connectors have a good resistance against oils and chemicals and are IP67 rated once mated.

Operating voltage 250 Vac/dc max.
Maximum current 9A
IP67 once mated
Operating temperature range -25 to +85 °C
Connection cross section 1.5mm2 max.

Standards

EN60529

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.