Technical Document
Specifications
Series
D-Coded
Cross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
PUR
Length
2m
Sheath Colour
Green
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
M12
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
4
Coding
D
Shielded/Unshielded
Shielded
Current Rating
4 A
Voltage Rating
30 V dc, 60 V dc
IP Rating
IP65, IP66K, IP67
Conductor Resistance
55 O/km
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +85 °C, -30 → +70 (Mobile) °C, -40 → +80 (Fixed) °C
Minimum Operating Temperature
-25 °C, -30 (Mobile) °C, -40 (Fixed) °C
Outer Diameter
6.7mm
Oil Resistant
Yes
Maximum Operating Temperature
+70 (Mobile) °C, +80 (Fixed) °C, +85°C
Fire Behaviour
Flame Retardant
Minimum Bend Radius
33.5 (Fixed) mm, 80.4 (Moving) mm
Country of Origin
Hungary
EGP 6,692.33
EGP 6,692.33 Each (ex VAT)
1
EGP 6,692.33
EGP 6,692.33 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Series
D-Coded
Cross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
PUR
Length
2m
Sheath Colour
Green
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
M12
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
4
Coding
D
Shielded/Unshielded
Shielded
Current Rating
4 A
Voltage Rating
30 V dc, 60 V dc
IP Rating
IP65, IP66K, IP67
Conductor Resistance
55 O/km
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +85 °C, -30 → +70 (Mobile) °C, -40 → +80 (Fixed) °C
Minimum Operating Temperature
-25 °C, -30 (Mobile) °C, -40 (Fixed) °C
Outer Diameter
6.7mm
Oil Resistant
Yes
Maximum Operating Temperature
+70 (Mobile) °C, +80 (Fixed) °C, +85°C
Fire Behaviour
Flame Retardant
Minimum Bend Radius
33.5 (Fixed) mm, 80.4 (Moving) mm
Country of Origin
Hungary