Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 7000 Series

RS Stock No.: 144-1283Brand: Murrelektronik LimitedManufacturers Part No.: 7000-13401-0000000Distrelec Article No.: 30421887
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

7000

Coding

A

Voltage Rating

60.0 V

Mating Type

Threaded

Housing Material

Brass

Pole Format

5P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

EGP 3,653.28

EGP 3,653.28 Each (ex VAT)

Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 7000 Series

EGP 3,653.28

EGP 3,653.28 Each (ex VAT)

Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 7000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

7000

Coding

A

Voltage Rating

60.0 V

Mating Type

Threaded

Housing Material

Brass

Pole Format

5P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C