Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 7000 Series

RS Stock No.: 144-1265Brand: Murrelektronik LimitedManufacturers Part No.: 7000-12901-0000000
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

7000

Body Orientation

Straight

Voltage Rating

250.0 V

Coding

A

Mating Type

Threaded

Housing Material

Polymer

Pole Format

4P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 1,890.31

EGP 1,890.31 Each (ex VAT)

Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 7000 Series

EGP 1,890.31

EGP 1,890.31 Each (ex VAT)

Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 7000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

7000

Body Orientation

Straight

Voltage Rating

250.0 V

Coding

A

Mating Type

Threaded

Housing Material

Polymer

Pole Format

4P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany