Technical Document
Specifications
Number Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
IDC
IP Rating
IP67
Current Rating
4.0A
Series
7000
Body Orientation
Straight
Voltage Rating
32.0 V
Coding
A
Mating Type
Threaded
Housing Material
Polymer
Pole Format
4P
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
EGP 1,594.66
EGP 1,594.66 Each (ex VAT)
1
EGP 1,594.66
EGP 1,594.66 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
IDC
IP Rating
IP67
Current Rating
4.0A
Series
7000
Body Orientation
Straight
Voltage Rating
32.0 V
Coding
A
Mating Type
Threaded
Housing Material
Polymer
Pole Format
4P
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany