Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67, 7000 Series

RS Stock No.: 144-1271Brand: Murrelektronik LimitedManufacturers Part No.: 7000-08351-0000000
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

Termination Method

IDC

IP Rating

IP67

Current Rating

4.0A

Series

7000

Body Orientation

Straight

Coding

A

Voltage Rating

32.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 1,831.89

EGP 1,831.89 Each (ex VAT)

Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67, 7000 Series

EGP 1,831.89

EGP 1,831.89 Each (ex VAT)

Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67, 7000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

Termination Method

IDC

IP Rating

IP67

Current Rating

4.0A

Series

7000

Body Orientation

Straight

Coding

A

Voltage Rating

32.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany