Technical Document
Specifications
Ethernet Connector Type
RJ45 Connector
Gender
Female/Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
1
Connector Type
RJ45
Series
MSDD
Series Number
4000
Country of Origin
Czech Republic
Stock information temporarily unavailable.
EGP 3,352.01
EGP 3,352.01 Each (ex VAT)
Murrelektronik Limited MSDD Series Female/Female RJ45 Connector, Through Hole, Cat5e 1 Port 1 -Way
1
EGP 3,352.01
EGP 3,352.01 Each (ex VAT)
Murrelektronik Limited MSDD Series Female/Female RJ45 Connector, Through Hole, Cat5e 1 Port 1 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Ethernet Connector Type
RJ45 Connector
Gender
Female/Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
1
Connector Type
RJ45
Series
MSDD
Series Number
4000
Country of Origin
Czech Republic