Technical Document
Specifications
Brand
MurataSensor Type
Inclinometer Sensors
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
SPI
Magnetic Type
Analogue
Package Type
SMD
Pin Count
12
EGP 249,981.00
EGP 2,499.81 Each (In a Box of 100) (ex VAT)
Murata 3-Axis Surface Mount Inclinometer, SMD, SPI, 12-Pin
100
EGP 249,981.00
EGP 2,499.81 Each (In a Box of 100) (ex VAT)
Murata 3-Axis Surface Mount Inclinometer, SMD, SPI, 12-Pin
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MurataSensor Type
Inclinometer Sensors
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
SPI
Magnetic Type
Analogue
Package Type
SMD
Pin Count
12