500Ω, SMD Trimmer Potentiometer 1/4W Top Adjust Murata, PVM4

RS Stock No.: 725-0136Brand: MurataManufacturers Part No.: PVM4A501D01R00
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Murata

Maximum Resistance

500Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

1/4W

Series

PVM4

Termination Style

Solder Pad

Tolerance

±20%

Length

4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

1-Turn 100mW Sealed 4mm SMT PVM4 Series

4 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
500Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
EGP 126.75Each (In a Pack of 5) (ex VAT)

P.O.A.

500Ω, SMD Trimmer Potentiometer 1/4W Top Adjust Murata, PVM4
Select packaging type

P.O.A.

500Ω, SMD Trimmer Potentiometer 1/4W Top Adjust Murata, PVM4

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
500Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
EGP 126.75Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Murata

Maximum Resistance

500Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

1/4W

Series

PVM4

Termination Style

Solder Pad

Tolerance

±20%

Length

4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

1-Turn 100mW Sealed 4mm SMT PVM4 Series

4 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
500Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
EGP 126.75Each (In a Pack of 5) (ex VAT)