Murata 70dB Through Hole Continuous External Piezo Buzzer, 12.6 x 6mm, 30V Max

RS Stock No.: 516-7653Brand: MurataManufacturers Part No.: PKM13EPYH4000-A0
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

Murata

Mounting Type

Through Hole

Maximum Supply Voltage

30V

Sound Level

70dB

Drive Type

External

Tone Type

Continuous

Diameter

12.6mm

Height

6mm

Dimensions

12.6 x 6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4kHz

Capacitance

5.5nF

Product details

Round PCB mount Piezo transducers

Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 238.10

EGP 47.62 Each (In a Bag of 5) (ex VAT)

Murata 70dB Through Hole Continuous External Piezo Buzzer, 12.6 x 6mm, 30V Max
Select packaging type

EGP 238.10

EGP 47.62 Each (In a Bag of 5) (ex VAT)

Murata 70dB Through Hole Continuous External Piezo Buzzer, 12.6 x 6mm, 30V Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Mounting Type

Through Hole

Maximum Supply Voltage

30V

Sound Level

70dB

Drive Type

External

Tone Type

Continuous

Diameter

12.6mm

Height

6mm

Dimensions

12.6 x 6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4kHz

Capacitance

5.5nF

Product details

Round PCB mount Piezo transducers

Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more