Murata Non-Isolated DC-DC Converter, 3.3 → 5V dc/ 4A Output, 8 → 16 V dc Input, 20W
Technical Document
Specifications
Brand
MurataOutput Voltage
3.3 → 5V dc
Input Voltage Range
8 → 16 V dc
Power Rating
20W
Input Voltage Nominal
12 V dc
Output Current
4A
Stock information temporarily unavailable.
EGP 11,569.94
EGP 11,569.94 Each (Supplied as a Tape) (ex VAT)
Murata Non-Isolated DC-DC Converter, 3.3 → 5V dc/ 4A Output, 8 → 16 V dc Input, 20W
1
EGP 11,569.94
EGP 11,569.94 Each (Supplied as a Tape) (ex VAT)
Murata Non-Isolated DC-DC Converter, 3.3 → 5V dc/ 4A Output, 8 → 16 V dc Input, 20W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataOutput Voltage
3.3 → 5V dc
Input Voltage Range
8 → 16 V dc
Power Rating
20W
Input Voltage Nominal
12 V dc
Output Current
4A