Technical Document
Specifications
Brand
MurataSeries
LXRW
Voltage
50V ac
Mounting Type
Surface Mount
Dimensions
1.3 x 0.9 x 0.6mm
Depth
0.9mm
Height
0.6mm
Length
1.3mm
Maximum Capacitance
60pF
Capacitive Range
30 → 60pF
Minimum Capacitance
30pF
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Country of Origin
Japan
P.O.A.
Each (In a Pack of 10) (ex VAT)
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataSeries
LXRW
Voltage
50V ac
Mounting Type
Surface Mount
Dimensions
1.3 x 0.9 x 0.6mm
Depth
0.9mm
Height
0.6mm
Length
1.3mm
Maximum Capacitance
60pF
Capacitive Range
30 → 60pF
Minimum Capacitance
30pF
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Country of Origin
Japan