Murata, LQW15A, 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 7.5 nH ±2% Wire-Wound 570mA Idc Q:25

RS Stock No.: 107-407Brand: MurataManufacturers Part No.: LQW15AN7N5G00D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

7.5 nH

Maximum dc Current

570mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Tolerance

±2%

Maximum DC Resistance

130mΩ

Series

LQW15A

Core Material

Ferrite

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

25

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 705.00

EGP 2.82 Each (In a Bag of 250) (ex VAT)

Murata, LQW15A, 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 7.5 nH ±2% Wire-Wound 570mA Idc Q:25

EGP 705.00

EGP 2.82 Each (In a Bag of 250) (ex VAT)

Murata, LQW15A, 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 7.5 nH ±2% Wire-Wound 570mA Idc Q:25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Inductance

7.5 nH

Maximum dc Current

570mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Tolerance

±2%

Maximum DC Resistance

130mΩ

Series

LQW15A

Core Material

Ferrite

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

25

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more