Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata 10μF MLCC, 100V dc V, SMD

RS Stock No.: 247-8166Brand: MurataManufacturers Part No.: GRM32EC72A106KE05L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

Ceramic

Stock information temporarily unavailable.

EGP 466.35

EGP 93.27 Each (Supplied as a Tape) (ex VAT)

Murata 10μF MLCC, 100V dc V, SMD
Select packaging type

EGP 466.35

EGP 93.27 Each (Supplied as a Tape) (ex VAT)

Murata 10μF MLCC, 100V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

Ceramic