Technical Document
Specifications
Brand
MurataCapacitance
4.7µF
Voltage
25V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
Y5V
Tolerance
-20 → +80%
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Product details
Murata GRM 1206 Y5V Dielectric
1206 Range
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, -20 → +80% , SMD
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, -20 → +80% , SMD
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataCapacitance
4.7µF
Voltage
25V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
Y5V
Tolerance
-20 → +80%
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Product details