Technical Document
Specifications
Brand
MurataCapacitance
220pF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Series
GRM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
You may be interested in
Wurth Elektronik 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMDBrand: Wurth Elektronik
EGP 0.94Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 200) (ex VAT)
Murata 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
200
P.O.A.
Each (In a Pack of 200) (ex VAT)
Murata 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth Elektronik 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMDBrand: Wurth Elektronik
EGP 0.94Each (In a Pack of 100) (ex VAT)
Technical Document
Specifications
Brand
MurataCapacitance
220pF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Series
GRM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
You may be interested in
Wurth Elektronik 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMDBrand: Wurth Elektronik
EGP 0.94Each (In a Pack of 100) (ex VAT)