Murata 2.2μF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 144-8487Brand: MurataManufacturers Part No.: GRM188R61C225KE15D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

2.2µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

China

You may be interested in
Murata 2.2μF MLCC, 16V dc V, ±10% , SMD
EGP 3.42Each (On a Reel of 10000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Murata 2.2μF MLCC, 16V dc V, ±10% , SMD

P.O.A.

Murata 2.2μF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Murata 2.2μF MLCC, 16V dc V, ±10% , SMD
EGP 3.42Each (On a Reel of 10000) (ex VAT)

Technical Document

Specifications

Brand

Murata

Capacitance

2.2µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

China

You may be interested in
Murata 2.2μF MLCC, 16V dc V, ±10% , SMD
EGP 3.42Each (On a Reel of 10000) (ex VAT)