Murata 1.8pF MLCC, 50V dc V, ±0.1pF , SMD

RS Stock No.: 776-9245Brand: MurataManufacturers Part No.: GRM1885C1H1R8BA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1.8pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Product details

Murata GRM 0603 C0G Dielectric (reels)

C0G dielectric range of manufacturers full reel MLCC capacitors suitable for machine positioning

Stock information temporarily unavailable.

EGP 2,121.15

EGP 2,121.15 1 Reel of 4000 (ex VAT)

Murata 1.8pF MLCC, 50V dc V, ±0.1pF , SMD

EGP 2,121.15

EGP 2,121.15 1 Reel of 4000 (ex VAT)

Murata 1.8pF MLCC, 50V dc V, ±0.1pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

1.8pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Product details

Murata GRM 0603 C0G Dielectric (reels)

C0G dielectric range of manufacturers full reel MLCC capacitors suitable for machine positioning