Murata 1μF MLCC, 10V dc V, SMD

RS Stock No.: 247-7973Brand: MurataManufacturers Part No.: GRM155C71A105KE11D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

10V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

X7S

Series

GRM

Terminal Type

Standard

Stock information temporarily unavailable.

EGP 40,100.00

EGP 4.01 Each (On a Reel of 10000) (ex VAT)

Murata 1μF MLCC, 10V dc V, SMD

EGP 40,100.00

EGP 4.01 Each (On a Reel of 10000) (ex VAT)

Murata 1μF MLCC, 10V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

10V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

X7S

Series

GRM

Terminal Type

Standard