Technical Document
Specifications
Brand
MurataCapacitance
100pF
Voltage
50V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±20%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Japan
EGP 430.00
EGP 0.43 Each (On a Reel of 1000) (ex VAT)
Standard
1000
EGP 430.00
EGP 0.43 Each (On a Reel of 1000) (ex VAT)
Stock information temporarily unavailable.
Standard
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MurataCapacitance
100pF
Voltage
50V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±20%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Japan