Technical Document
Specifications
Brand
MurataCapacitance
1µF
Voltage
10V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 6,580.00
EGP 6.58 Each (Supplied as a Tape) (ex VAT)
Murata 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Select packaging type
Standard
1000
EGP 6,580.00
EGP 6.58 Each (Supplied as a Tape) (ex VAT)
Murata 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type
Standard
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataCapacitance
1µF
Voltage
10V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Country of Origin
Japan