Murata 2.2pF MLCC, 25V dc V, ±0.25pF , SMD

RS Stock No.: 185-1507Brand: MurataManufacturers Part No.: GRM0335C1E2R2CA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

2.2pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 2,400.00

EGP 0.16 Each (On a Reel of 15000) (ex VAT)

Murata 2.2pF MLCC, 25V dc V, ±0.25pF , SMD

EGP 2,400.00

EGP 0.16 Each (On a Reel of 15000) (ex VAT)

Murata 2.2pF MLCC, 25V dc V, ±0.25pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

2.2pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Maximum Operating Temperature

+125°C

Country of Origin

Japan