Technical Document
Specifications
Brand
MurataCapacitance
10µF
Voltage
25V dc
Package/Case
0805
Mounting Type
Surface Mount
Dielectric
X5R
Series
GRJ
Terminal Type
Soft
Stock information temporarily unavailable.
EGP 144.60
EGP 7.23 Each (Supplied as a Tape) (ex VAT)
Murata 10μF MLCC, 25V dc V, SMD
Select packaging type
Standard
20
EGP 144.60
EGP 7.23 Each (Supplied as a Tape) (ex VAT)
Murata 10μF MLCC, 25V dc V, SMD
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataCapacitance
10µF
Voltage
25V dc
Package/Case
0805
Mounting Type
Surface Mount
Dielectric
X5R
Series
GRJ
Terminal Type
Soft