Murata 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 169-2982Brand: MurataManufacturers Part No.: GQM1885C1H101JB01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GQM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GQM 0603

Chip monolithic ceramic capacitor

High Q and low ESR at VHF, UHF & Microwave frequencies
Suitable for flow/reflow soldering

Stock information temporarily unavailable.

EGP 71,267.79

EGP 71,267.79 Each (On a Reel of 4000) (ex VAT)

Murata 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

EGP 71,267.79

EGP 71,267.79 Each (On a Reel of 4000) (ex VAT)

Murata 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

100pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GQM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GQM 0603

Chip monolithic ceramic capacitor

High Q and low ESR at VHF, UHF & Microwave frequencies
Suitable for flow/reflow soldering