Technical Document
Specifications
Brand
MurataCapacitance
27pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±1%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GJM
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Maximum Operating Temperature
+125°C
Country of Origin
Singapore
EGP 1,745.00
EGP 3.49 Each (On a Reel of 500) (ex VAT)
Standard
500
EGP 1,745.00
EGP 3.49 Each (On a Reel of 500) (ex VAT)
Standard
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataCapacitance
27pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±1%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GJM
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Maximum Operating Temperature
+125°C
Country of Origin
Singapore