Murata 18pF MLCC, 50V dc V, SMD

RS Stock No.: 247-7928Brand: MurataManufacturers Part No.: GJM1555C1H180GB01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

18pF

Voltage

50V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

COG

Series

GJM

Terminal Type

Standard

Stock information temporarily unavailable.

EGP 22,300.00

EGP 2.23 Each (On a Reel of 10000) (ex VAT)

Murata 18pF MLCC, 50V dc V, SMD

EGP 22,300.00

EGP 2.23 Each (On a Reel of 10000) (ex VAT)

Murata 18pF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

18pF

Voltage

50V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

COG

Series

GJM

Terminal Type

Standard