Murata 12pF MLCC, 50V dc V, ±2% , SMD

RS Stock No.: 185-3140Brand: MurataManufacturers Part No.: GJM1555C1H120GB01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

12pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±2%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Stock information temporarily unavailable.

EGP 16,400.00

EGP 1.64 Each (On a Reel of 10000) (ex VAT)

Murata 12pF MLCC, 50V dc V, ±2% , SMD

EGP 16,400.00

EGP 1.64 Each (On a Reel of 10000) (ex VAT)

Murata 12pF MLCC, 50V dc V, ±2% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

12pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±2%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder