Murata 10μF MLCC, 25V dc V, SMD

RS Stock No.: 247-7925Brand: MurataManufacturers Part No.: GCM32ER71E106KA57K
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

25V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

Ceramic

Stock information temporarily unavailable.

EGP 328.00

EGP 32.80 Each (Supplied as a Tape) (ex VAT)

Murata 10μF MLCC, 25V dc V, SMD
Select packaging type

EGP 328.00

EGP 32.80 Each (Supplied as a Tape) (ex VAT)

Murata 10μF MLCC, 25V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

25V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

Ceramic