Technical Document
Specifications
Brand
MurataCapacitance
1µF
Voltage
100V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 40,500.00
EGP 4.05 Each (On a Reel of 10000) (ex VAT)
Murata 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
10000
EGP 40,500.00
EGP 4.05 Each (On a Reel of 10000) (ex VAT)
Murata 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataCapacitance
1µF
Voltage
100V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Country of Origin
Japan