Murata DSS1NB3, Feedthrough Capacitor100V dc, Through Hole

RS Stock No.: 187-3469Brand: MurataManufacturers Part No.: DSS1NB32A223Q91ADistrelec Article No.: 30424091
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Brand

Murata

Capacitance

0.022µF

Voltage

100V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

DSS1NB3

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 27,195.00

EGP 18.13 Each (In a Pack of 1500) (ex VAT)

Murata DSS1NB3, Feedthrough Capacitor100V dc, Through Hole

EGP 27,195.00

EGP 18.13 Each (In a Pack of 1500) (ex VAT)

Murata DSS1NB3, Feedthrough Capacitor100V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

0.022µF

Voltage

100V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

DSS1NB3

Country of Origin

Japan