Technical Document
Specifications
Brand
MurataSeries
DLM0NS
Impedance
90 Ω
Test Frequency
100 MHz
DC Resistance
4Ω
Number of Lines
2
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 323.50
EGP 6.47 Each (Supplied as a Tape) (ex VAT)
Murata Common Mode Choke 4Ω
Select packaging type
Standard
50
EGP 323.50
EGP 6.47 Each (Supplied as a Tape) (ex VAT)
Murata Common Mode Choke 4Ω
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataSeries
DLM0NS
Impedance
90 Ω
Test Frequency
100 MHz
DC Resistance
4Ω
Number of Lines
2
Country of Origin
Japan