Murata Single Layer Ceramic Capacitor SLCC 1nF 2kV dc ±10% R(JIS) Dielectric, DEHR33, Through Hole +125°C Max Op. Temp.

RS Stock No.: 841-6715Brand: MurataManufacturers Part No.: DEHR33D102KA3B
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1nF

Voltage

2kV dc

Mounting Type

Through Hole

Series

DEHR33

Tolerance

±10%

Dielectric

R(JIS)

Package/Case

Radial

Diameter

12mm

Length

5mm

Dimensions

12 (Dia.) x 5mm

Temperature Coefficient

±15%

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata Single Layer Ceramic Capacitor SLCC 1nF 2kV dc ±10% R(JIS) Dielectric, DEHR33, Through Hole +125°C Max Op. Temp.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata Single Layer Ceramic Capacitor SLCC 1nF 2kV dc ±10% R(JIS) Dielectric, DEHR33, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Capacitance

1nF

Voltage

2kV dc

Mounting Type

Through Hole

Series

DEHR33

Tolerance

±10%

Dielectric

R(JIS)

Package/Case

Radial

Diameter

12mm

Length

5mm

Dimensions

12 (Dia.) x 5mm

Temperature Coefficient

±15%

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more