Murata Ferrite Bead (Chip Ferrite Bead), 4.5 x 1.6 x 1.6mm (1806 (4516M)), 60Ω impedance at 100 MHz

Technical Document
Specifications
Brand
MurataPackage Type
1806 (4516M)
Impedance at 100 MHz
60Ω
Current Rating
6A
Type
Chip Ferrite Bead
Dimensions
4.5 x 1.6 x 1.6mm
Length
4.5mm
Depth
1.6mm
Height
1.6mm
Maximum DC Resistance
9mΩ
Material
Ferrite
Series
BLM41PG
Application
EMI Suppression, Power Supplies
Product details
SMD 1806 Ferrite Filters- BLM41P Series
BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. The nickel barrier construction of the external electrodes provides excellent resistance to solder heat. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
Applications
This series of ferrite beads are designed for general use applications.
EGP 245.20
EGP 24.52 Each (In a Pack of 10) (ex VAT)
Standard
10
EGP 245.20
EGP 24.52 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataPackage Type
1806 (4516M)
Impedance at 100 MHz
60Ω
Current Rating
6A
Type
Chip Ferrite Bead
Dimensions
4.5 x 1.6 x 1.6mm
Length
4.5mm
Depth
1.6mm
Height
1.6mm
Maximum DC Resistance
9mΩ
Material
Ferrite
Series
BLM41PG
Application
EMI Suppression, Power Supplies
Product details
SMD 1806 Ferrite Filters- BLM41P Series
BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. The nickel barrier construction of the external electrodes provides excellent resistance to solder heat. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
Applications
This series of ferrite beads are designed for general use applications.