Technical Document
Specifications
Brand
MurataType
Chip Ferrite Bead
Dimensions
2 x 1.25 x 0.85mm
Length
2mm
Depth
1.25mm
Height
0.85mm
Maximum DC Resistance
50mΩ
Material
Ferrite
Series
BLM21PG
Application
EMI Suppression Filter, Power Supplies
You may be interested in
Murata High Current Chip Power Line Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 220Ω impedance at 100Brand: Murata
EGP 7.45Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 25) (ex VAT)
Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm
25
P.O.A.
Each (In a Bag of 25) (ex VAT)
Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Murata High Current Chip Power Line Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 220Ω impedance at 100Brand: Murata
EGP 7.45Each (In a Pack of 25) (ex VAT)
Technical Document
Specifications
Brand
MurataType
Chip Ferrite Bead
Dimensions
2 x 1.25 x 0.85mm
Length
2mm
Depth
1.25mm
Height
0.85mm
Maximum DC Resistance
50mΩ
Material
Ferrite
Series
BLM21PG
Application
EMI Suppression Filter, Power Supplies
You may be interested in
Murata High Current Chip Power Line Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 220Ω impedance at 100Brand: Murata
EGP 7.45Each (In a Pack of 25) (ex VAT)