Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 600Ω impedance at 100 MHz

RS Stock No.: 166-9557Brand: MurataManufacturers Part No.: BLM15AG601SN1D
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

600Ω

Current Rating

300mA

Type

Chip Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

650mΩ

Height

0.5mm

Material

Ferrite

Series

BLM15AG

Application

EMI Suppression Filter, General Use

Country of Origin

Japan

Product details

SMD 0402 Ferrite Filters- BLM15A Series

BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.

BLM15AX ferrite beads realise larger rated current and lower DC resistance than BLM15AG counterparts by utilising newly developed ferrite material. This range offers stable noise suppression performance, and has minimised performance change by stresses such as heat shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 7,100.00

EGP 0.71 Each (On a Reel of 10000) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 600Ω impedance at 100 MHz

EGP 7,100.00

EGP 0.71 Each (On a Reel of 10000) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 600Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Package Type

0402 (1005M)

Impedance at 100 MHz

600Ω

Current Rating

300mA

Type

Chip Ferrite Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

650mΩ

Height

0.5mm

Material

Ferrite

Series

BLM15AG

Application

EMI Suppression Filter, General Use

Country of Origin

Japan

Product details

SMD 0402 Ferrite Filters- BLM15A Series

BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.

BLM15AX ferrite beads realise larger rated current and lower DC resistance than BLM15AG counterparts by utilising newly developed ferrite material. This range offers stable noise suppression performance, and has minimised performance change by stresses such as heat shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more