Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±67mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
PDIP
Isolation Voltage
1kV dc
Depth
7.7mm
Length
19.5mm
Series
NMH
Load Regulation
±10%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Murata Power Solutions - DIP
EGP 784.76
EGP 784.76 Each (ex VAT)
Standard
1
EGP 784.76
EGP 784.76 Each (ex VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±67mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
PDIP
Isolation Voltage
1kV dc
Depth
7.7mm
Length
19.5mm
Series
NMH
Load Regulation
±10%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package