Murata Power Solutions NCS6 DC-DC Converter, 15V dc/ 400mA Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C

RS Stock No.: 689-4820Brand: Murata Power SolutionsManufacturers Part No.: NCS6S1215C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

32mm

Depth

10.51mm

Series

NCS6

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 6W DIP Single Output Regulated Isolated DC-DC Converter - NCS6 Series

Isolated DIP24 module
1.5kVdc isolation
Fully encapsulated
UL 94V-0 package material
4:1 Wide range voltage input
Under voltage lock out
Current fold back

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,718.26

EGP 2,718.26 Each (ex VAT)

Murata Power Solutions NCS6 DC-DC Converter, 15V dc/ 400mA Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C

EGP 2,718.26

EGP 2,718.26 Each (ex VAT)

Murata Power Solutions NCS6 DC-DC Converter, 15V dc/ 400mA Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

32mm

Depth

10.51mm

Series

NCS6

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 6W DIP Single Output Regulated Isolated DC-DC Converter - NCS6 Series

Isolated DIP24 module
1.5kVdc isolation
Fully encapsulated
UL 94V-0 package material
4:1 Wide range voltage input
Under voltage lock out
Current fold back

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more