Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata Power Solutions Digital Voltmeter AC, LED Display 4-Digits ±2 V

RS Stock No.: 810-3324Brand: Murata Power SolutionsManufacturers Part No.: DMR20-1-ACV-R-C
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

AC

Number Of Digits

4

Display Type

LED

Cutout Width

30.73mm

Depth

29.9mm

Meter Accuracy

±2 V

Analogue Effect

Digits Only

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Product details

DMR20-1-ACV - Self-Powered LED Display Line Monitor

The volt meter DMR20-1-ACV is self-powered, AC line-voltage monitors are designed to measure and display the true-RMS voltage of AC power systems. Simply connect any 85 to 264 Vac 50/60 Hz power source and these meters are fully operational, no additional components or power sources are required.
The unit can also measure distorted AC power sources including triangle, square, and the quasi-sine output of many DC to AC power inverters.
The DMR20-1-ACV is housed in a rugged, round polycarbonate case that provides excellent protection against moisture, dust, shock and vibration.

Four-digit LED display (7.6 mm) with overvoltage indication
Universal 85 to 264 Vac measurement range
Self-powered directly from the AC supply
Reads true-RMS value to 0.1 V resolution
Digital replacement for analog panel meters
Screw-style terminal block simplifies installation
Self-resetting internal fuse for long-term reliability
Provides moisture resistance to IP67/NEMA 6
Operating temperature range of -25 to +60 °C
Installs in 30.5 mm round cutouts
Supplied with EPDM rubber gasket and plastic hex nut

Murata Power Solutions Series

Stock information temporarily unavailable.

EGP 4,100.08

EGP 4,100.08 Each (ex VAT)

Murata Power Solutions Digital Voltmeter AC, LED Display 4-Digits ±2 V

EGP 4,100.08

EGP 4,100.08 Each (ex VAT)

Murata Power Solutions Digital Voltmeter AC, LED Display 4-Digits ±2 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Type

AC

Number Of Digits

4

Display Type

LED

Cutout Width

30.73mm

Depth

29.9mm

Meter Accuracy

±2 V

Analogue Effect

Digits Only

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Product details

DMR20-1-ACV - Self-Powered LED Display Line Monitor

The volt meter DMR20-1-ACV is self-powered, AC line-voltage monitors are designed to measure and display the true-RMS voltage of AC power systems. Simply connect any 85 to 264 Vac 50/60 Hz power source and these meters are fully operational, no additional components or power sources are required.
The unit can also measure distorted AC power sources including triangle, square, and the quasi-sine output of many DC to AC power inverters.
The DMR20-1-ACV is housed in a rugged, round polycarbonate case that provides excellent protection against moisture, dust, shock and vibration.

Four-digit LED display (7.6 mm) with overvoltage indication
Universal 85 to 264 Vac measurement range
Self-powered directly from the AC supply
Reads true-RMS value to 0.1 V resolution
Digital replacement for analog panel meters
Screw-style terminal block simplifies installation
Self-resetting internal fuse for long-term reliability
Provides moisture resistance to IP67/NEMA 6
Operating temperature range of -25 to +60 °C
Installs in 30.5 mm round cutouts
Supplied with EPDM rubber gasket and plastic hex nut

Murata Power Solutions Series