Murata Power Solutions CRE1 DC-DC Converter, 12V dc/ 83mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole,

RS Stock No.: 123-4610Brand: Murata Power SolutionsManufacturers Part No.: CRE1S2412SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

1kV dc

Length

11.53mm

Width

6.1mm

Depth

10mm

Series

CRE1

Load Regulation

Maximum of 4%

Minimum Temperature

0°C

Efficiency

80%

Maximum Temperature

+70°C

Country of Origin

China

Product details

Murata CRE Series Isolated DC-DC Converter

The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.


Features and Benefits

Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 523.29

EGP 523.29 Each (ex VAT)

Murata Power Solutions CRE1 DC-DC Converter, 12V dc/ 83mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole,
Select packaging type

EGP 523.29

EGP 523.29 Each (ex VAT)

Murata Power Solutions CRE1 DC-DC Converter, 12V dc/ 83mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

1kV dc

Length

11.53mm

Width

6.1mm

Depth

10mm

Series

CRE1

Load Regulation

Maximum of 4%

Minimum Temperature

0°C

Efficiency

80%

Maximum Temperature

+70°C

Country of Origin

China

Product details

Murata CRE Series Isolated DC-DC Converter

The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.


Features and Benefits

Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more