Murata Power Solutions BWR Isolated DC-DC Converter, ±15V dc/ ±575mA Output, 18 → 36 V dc Input, 17W, Through

RS Stock No.: 796-2191Brand: Murata Power SolutionsManufacturers Part No.: BWR-15/575-D24A-C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

17W

Input Voltage Nominal

15 V dc

Output Current

±575mA

Mounting Type

Through Hole

Number of Outputs

2

Package

Case C14A

Isolation Voltage

1500V dc

Depth

11.81mm

Length

50.8mm

Series

BWR

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 6W to 20W Single/Dual/Triple Output Regulated Isolated DC-DC Converter - UWR/BWR/TWR Series

These Murata PS DC/DC converters are ideal for the mid-range power requirements. These power converters feature a small package, with standard package pinouts. These fully isolated DC/DC converters have a choice of 3 output Voltages and combine straightforward circuit topologies, the newest components, proven SMT-on-pcb construction methods, and highly repeatable automatic-assembly techniques. These popular power converters are fully isolated 1500 Vdc 100% tested.

Industry standard module
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Ultra wide input voltage ranges

Standards

IEC/EN/UL60950-1

Murata Power Solutions - 6W to 30W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions BWR Isolated DC-DC Converter, ±15V dc/ ±575mA Output, 18 → 36 V dc Input, 17W, Through

P.O.A.

Murata Power Solutions BWR Isolated DC-DC Converter, ±15V dc/ ±575mA Output, 18 → 36 V dc Input, 17W, Through
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

17W

Input Voltage Nominal

15 V dc

Output Current

±575mA

Mounting Type

Through Hole

Number of Outputs

2

Package

Case C14A

Isolation Voltage

1500V dc

Depth

11.81mm

Length

50.8mm

Series

BWR

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 6W to 20W Single/Dual/Triple Output Regulated Isolated DC-DC Converter - UWR/BWR/TWR Series

These Murata PS DC/DC converters are ideal for the mid-range power requirements. These power converters feature a small package, with standard package pinouts. These fully isolated DC/DC converters have a choice of 3 output Voltages and combine straightforward circuit topologies, the newest components, proven SMT-on-pcb construction methods, and highly repeatable automatic-assembly techniques. These popular power converters are fully isolated 1500 Vdc 100% tested.

Industry standard module
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Ultra wide input voltage ranges

Standards

IEC/EN/UL60950-1

Murata Power Solutions - 6W to 30W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more