Murata Power Solutions BWR Isolated DC-DC Converter, ±12V dc/ 830mA Output, 9 → 36 V dc Input, 20W, Through

RS Stock No.: 689-5627Brand: Murata Power SolutionsManufacturers Part No.: BWR-12/830-D12A-C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

12 V dc

Output Current

830mA

Mounting Type

Through Hole

Number of Outputs

2

Package

Case C4

Isolation Voltage

1500V dc

Depth

11.43mm

Length

50.8mm

Series

BWR

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions BWR Isolated DC-DC Converter, ±12V dc/ 830mA Output, 9 → 36 V dc Input, 20W, Through
Select packaging type

P.O.A.

Murata Power Solutions BWR Isolated DC-DC Converter, ±12V dc/ 830mA Output, 9 → 36 V dc Input, 20W, Through
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

12 V dc

Output Current

830mA

Mounting Type

Through Hole

Number of Outputs

2

Package

Case C4

Isolation Voltage

1500V dc

Depth

11.43mm

Length

50.8mm

Series

BWR

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more