Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murata 22 mH ±10% Radial Inductor, 150mA Idc, 22Ω Rdc, 1900R

RS Stock No.: 106-7932Brand: Murata Power SolutionsManufacturers Part No.: 19R226C
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

22 mH

Maximum dc Current

150mA

Mounting Type

Radial

Maximum DC Resistance

22Ω

Tolerance

±10%

Diameter

12mm

Height

21mm

Dimensions

12 (Dia.) x 21mm

Lead Pitch

6mm

Series

1900R

Lead Diameter

0.8mm

Maximum Operating Temperature

+95°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Country of Origin

China

Product details

Murata 1900R Series Radial Inductor

1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 10,156.80

EGP 126.96 Each (In a Box of 80) (ex VAT)

Murata 22 mH ±10% Radial Inductor, 150mA Idc, 22Ω Rdc, 1900R

EGP 10,156.80

EGP 126.96 Each (In a Box of 80) (ex VAT)

Murata 22 mH ±10% Radial Inductor, 150mA Idc, 22Ω Rdc, 1900R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

22 mH

Maximum dc Current

150mA

Mounting Type

Radial

Maximum DC Resistance

22Ω

Tolerance

±10%

Diameter

12mm

Height

21mm

Dimensions

12 (Dia.) x 21mm

Lead Pitch

6mm

Series

1900R

Lead Diameter

0.8mm

Maximum Operating Temperature

+95°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Country of Origin

China

Product details

Murata 1900R Series Radial Inductor

1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more