Technical Document
Specifications
Inductance
3.3 μH
Maximum dc Current
1.5A
Mounting Type
Through Hole
Tolerance
±20%
Series
1100R
Country of Origin
China
EGP 5,240.00
EGP 26.20 Each (In a Bag of 200) (ex VAT)
Murata 3.3 μH ±20% Radial Inductor, 1.5A Idc, 1100R
200
EGP 5,240.00
EGP 26.20 Each (In a Bag of 200) (ex VAT)
Murata 3.3 μH ±20% Radial Inductor, 1.5A Idc, 1100R
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Technical Document
Specifications
Inductance
3.3 μH
Maximum dc Current
1.5A
Mounting Type
Through Hole
Tolerance
±20%
Series
1100R
Country of Origin
China