Technical Document
Specifications
Brand
Multi ContactColour
Yellow
Gender
Male
Termination Method
Solder
Length
69mm
Insulation Material
Plastic
Country of Origin
Denmark
Product details
Plug with side holes, louvre type
Type L 41 Q.
Ø4 mm plug with 4 mm side holes.
Ø4.8 mm hole for cable, soldered joint.
Length: 69 mm. Soft coloured plastic.
You may be interested in
Staubli Yellow Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V, 60V dc, Nickel PlatingBrand: Staubli
EGP 344.61Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Multi Contact, Yellow 4mm Banana Plug
1
P.O.A.
Multi Contact, Yellow 4mm Banana Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Staubli Yellow Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V, 60V dc, Nickel PlatingBrand: Staubli
EGP 344.61Each (ex VAT)
Technical Document
Specifications
Brand
Multi ContactColour
Yellow
Gender
Male
Termination Method
Solder
Length
69mm
Insulation Material
Plastic
Country of Origin
Denmark
Product details
Plug with side holes, louvre type
Type L 41 Q.
Ø4 mm plug with 4 mm side holes.
Ø4.8 mm hole for cable, soldered joint.
Length: 69 mm. Soft coloured plastic.
You may be interested in
Staubli Yellow Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V, 60V dc, Nickel PlatingBrand: Staubli
EGP 344.61Each (ex VAT)