Mueller Electric Straight 50Ω RF Adapter BNC Socket to Phono Plug 12.4GHz

RS Stock No.: 888-4761Brand: Mueller ElectricManufacturers Part No.: BU-P5319
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

BNC Female to Phono Male

Adapter Type A

BNC

Adapter Type B

Phono

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

12.4GHz

Polarity

Normal

Contact Plating

Gold

Length

32.51mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Product details

Mueller BNC Adapter

Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.

Adaptors

Adaptors to facilitate interconnections between common connectors

Stock information temporarily unavailable.

EGP 979.25

EGP 979.25 Each (ex VAT)

Mueller Electric Straight 50Ω RF Adapter BNC Socket to Phono Plug 12.4GHz

EGP 979.25

EGP 979.25 Each (ex VAT)

Mueller Electric Straight 50Ω RF Adapter BNC Socket to Phono Plug 12.4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

BNC Female to Phono Male

Adapter Type A

BNC

Adapter Type B

Phono

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

12.4GHz

Polarity

Normal

Contact Plating

Gold

Length

32.51mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Product details

Mueller BNC Adapter

Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.

Adaptors

Adaptors to facilitate interconnections between common connectors