Technical Document
Specifications
Brand
Mueller ElectricAdapter Type
BNC Female to SMA Male
Adapter Type A
BNC
Adapter Type B
SMA
Gender A
Female
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
12.4GHz
Polarity
Normal
Contact Plating
Gold
Length
26mm
Body Plating
Gold
Contact Material
Beryllium Copper
Product details
Mueller BNC Adapter
Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.
Adaptors
Adaptors to facilitate interconnections between common connectors
EGP 1,232.30
EGP 1,232.30 Each (ex VAT)
1
EGP 1,232.30
EGP 1,232.30 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mueller ElectricAdapter Type
BNC Female to SMA Male
Adapter Type A
BNC
Adapter Type B
SMA
Gender A
Female
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
12.4GHz
Polarity
Normal
Contact Plating
Gold
Length
26mm
Body Plating
Gold
Contact Material
Beryllium Copper
Product details
Mueller BNC Adapter
Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.
Adaptors
Adaptors to facilitate interconnections between common connectors