Mueller Electric Fixed Test Probe, 2mm Tip, 1kV, 20A

RS Stock No.: 714-8219Brand: Mueller ElectricManufacturers Part No.: BU-26130-0Distrelec Article No.: 30247926
brand-logo
View all in Test Probes

Technical Document

Specifications

Voltage Rating

1kV

Current Rating

20A

Colour

Black

Probe Tip Type

Fixed

Tip Size

2mm

Tip Material

Stainless Steel

Country of Origin

China

Product details

Mueller Insulated Ultra Tech Test Prod with Stainless Steel Tip

Insulated Ultra Tech test prods with stainless steel tip and nylon housing. These test prods are compatible with both insulated, non insulated or retractable 4mm banana plugs which are connected via a 4mm nickel plated brass banana jack. The length of these plug-on test prods is 159.3mm and they have a safety shock guard collar.

You may be interested in

EGP 760.38

EGP 760.38 Each (ex VAT)

Mueller Electric Fixed Test Probe, 2mm Tip, 1kV, 20A

EGP 760.38

EGP 760.38 Each (ex VAT)

Mueller Electric Fixed Test Probe, 2mm Tip, 1kV, 20A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Voltage Rating

1kV

Current Rating

20A

Colour

Black

Probe Tip Type

Fixed

Tip Size

2mm

Tip Material

Stainless Steel

Country of Origin

China

Product details

Mueller Insulated Ultra Tech Test Prod with Stainless Steel Tip

Insulated Ultra Tech test prods with stainless steel tip and nylon housing. These test prods are compatible with both insulated, non insulated or retractable 4mm banana plugs which are connected via a 4mm nickel plated brass banana jack. The length of these plug-on test prods is 159.3mm and they have a safety shock guard collar.

You may be interested in