Technical Document
Specifications
Brand
MSA SafetyGases Detected
Oxygen
Application
Hazardous Area Worker Protection
ATEX Approval
Yes
Model Number p
10092523
Meter Type
Gas Detector
Audible Alarm
Yes
Battery Type
Built-in lithium battery (non-replaceable)
Battery Life
18-24 months
Dimensions
55x55x87 mm
Weight
0.13kg
Country of Origin
United States
EGP 22,111.05
EGP 22,111.05 Each (ex VAT)
1
EGP 22,111.05
EGP 22,111.05 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MSA SafetyGases Detected
Oxygen
Application
Hazardous Area Worker Protection
ATEX Approval
Yes
Model Number p
10092523
Meter Type
Gas Detector
Audible Alarm
Yes
Battery Type
Built-in lithium battery (non-replaceable)
Battery Life
18-24 months
Dimensions
55x55x87 mm
Weight
0.13kg
Country of Origin
United States